Xtra-Guard® 4 Cables | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45384 WH199

DigiKey Part Number
45384WH199-ND
Manufacturer
Manufacturer Product Number
45384 WH199
Description
CABLE 4COND 18AWG WHT SHLD 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable White 18 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.289" (7.34mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 000165,70286 Kč165 702,86 Kč
Manufacturers Standard Package
Unit Price without VAT:165,70286 Kč
Unit Price with VAT:200,50046 Kč
Alternate Color
CABLE 4COND 18AWG BLK SHLD FEET
In-Stock: 2477
Unit Price: 338,69000 Kč
CABLE 4COND 18AWG SHLD 1000'
In-Stock: 0
Unit Price: 165,70286 Kč
CABLE 4COND 18AWG YLW SHLD 1000'
In-Stock: 0
Unit Price: 165,70286 Kč