HOOK-UP SOLID GREEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

422601 GR001

DigiKey Part Number
A422601G-50-ND
Manufacturer
Manufacturer Product Number
422601 GR001
Description
HOOK-UP SOLID 26AWG 300V GRN 50'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire Solid Green 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.036" (0.91mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1293,29000 Kč293,29 Kč
2279,33000 Kč558,66 Kč
3271,41333 Kč814,24 Kč
5261,79200 Kč1 308,96 Kč
7255,58429 Kč1 789,09 Kč
10249,16800 Kč2 491,68 Kč
25233,28760 Kč5 832,19 Kč
50221,84780 Kč11 092,39 Kč
100210,87880 Kč21 087,88 Kč
Manufacturers Standard Package
Unit Price without VAT:293,29000 Kč
Unit Price with VAT:354,88090 Kč
Alternate Length
HOOK-UP SOLID 26AWG GRN 1000'
In-Stock: 1
Unit Price: 4 744,03000 Kč
HOOK-UP SOLID 26AWG GREEN
In-Stock: 0
Unit Price: 1,98868 Kč
HOOK-UP SOLID 26AWG GRN 100'
In-Stock: 10
Unit Price: 534,08000 Kč
HOOK-UP SOLID 26AWG GRN 500'
In-Stock: 0
Unit Price: 2 191,11000 Kč