26 AWG Hook-Up Wire Solid Red 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

422601 RD013

DigiKey Part Number
A422601R-50-ND
Manufacturer
Manufacturer Product Number
422601 RD013
Description
HOOK-UP SOLID 26AWG 300V RED 50'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire Solid Red 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.036" (0.91mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP SOLID 26AWG RED
In-Stock: 15000
Unit Price: 2,83931 Kč
HOOK-UP SOLID 26AWG RED 100'
In-Stock: 12
Unit Price: 321,06000 Kč
HOOK-UP SOLID 26AWG RED 500'
In-Stock: 7
Unit Price: 1 167,91000 Kč
HOOK-UP SOLID 26AWG RED 1000'
In-Stock: 2
Unit Price: 2 071,03000 Kč