
| 422601 GR001 | |
|---|---|
| DigiKey Part Number | A422601G-1000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 422601 GR001 | 
| Description | HOOK-UP SOLID 26AWG GRN 1000' | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 26 AWG Hook-Up Wire Solid Green 300V 1000.0' (304.8m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Spool | |
| Part Status | Active | |
| Cable Type | ||
| Wire Gauge | ||
| Conductor Strand | Solid | |
| Conductor Material | ||
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.036" (0.91mm) | |
| Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
| Length | 1000.0' (304.8m) | |
| Voltage | 300V | |
| Operating Temperature | -10°C ~ 80°C | |
| Jacket Color | ||
| Ratings | UL Style 1061 | |
| Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4 738,57000 Kč | 4 738,57 Kč | 
| 2 | 4 507,31000 Kč | 9 014,62 Kč | 
| 3 | 4 376,47333 Kč | 13 129,42 Kč | 
| 5 | 4 216,17000 Kč | 21 080,85 Kč | 
| 7 | 4 113,19714 Kč | 28 792,38 Kč | 
| 10 | 4 006,25800 Kč | 40 062,58 Kč | 
| 25 | 3 741,67600 Kč | 93 541,90 Kč | 
| 50 | 3 732,47160 Kč | 186 623,58 Kč | 
| Unit Price without VAT: | 4 738,57000 Kč | 
|---|---|
| Unit Price with VAT: | 5 733,66970 Kč | 






 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic