
422601 GR001 | |
|---|---|
DigiKey Part Number | A422601G-500-ND |
Manufacturer | |
Manufacturer Product Number | 422601 GR001 |
Description | HOOK-UP SOLID 26AWG GRN 500' |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid Green 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.036" (0.91mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 188,58000 Kč | 2 188,58 Kč |
| 2 | 2 082,68000 Kč | 4 165,36 Kč |
| 3 | 2 022,83000 Kč | 6 068,49 Kč |
| 5 | 1 949,39800 Kč | 9 746,99 Kč |
| 7 | 1 902,26286 Kč | 13 315,84 Kč |
| 10 | 1 853,31500 Kč | 18 533,15 Kč |
| 25 | 1 732,29080 Kč | 43 307,27 Kč |
| 50 | 1 645,00140 Kč | 82 250,07 Kč |
| 100 | 1 561,19280 Kč | 156 119,28 Kč |
| Unit Price without VAT: | 2 188,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 648,18180 Kč |





