20 AWG Hook-Up Wire 10/30 Red 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

422010 RD005

DigiKey Part Number
422010RD005-ND
Manufacturer
Manufacturer Product Number
422010 RD005
Description
HOOK-UP STRND 20AWG RED 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Red 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.057" (1.45mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 208,85000 Kč1 208,85 Kč
21 150,79500 Kč2 301,59 Kč
31 117,86333 Kč3 353,59 Kč
51 077,57600 Kč5 387,88 Kč
71 051,73000 Kč7 362,11 Kč
101 024,87000 Kč10 248,70 Kč
25958,47480 Kč23 961,87 Kč
50910,60340 Kč45 530,17 Kč
100864,65350 Kč86 465,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1 208,85000 Kč
Unit Price with VAT:1 462,70850 Kč
Alternate Color
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 0
Unit Price: 1 208,85000 Kč
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 20
Unit Price: 1 208,85000 Kč
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 213
Unit Price: 1 208,85000 Kč
HOOK-UP STRND 20AWG SLATE 100'
In-Stock: 6
Unit Price: 1 208,85000 Kč
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 24
Unit Price: 1 208,85000 Kč
Alternate Length
HOOK-UP STRND 20AWG RED
In-Stock: 0
Unit Price: 3,27254 Kč
HOOK-UP STRND 20AWG RED 1000'
In-Stock: 6
Unit Price: 9 023,05000 Kč