20 AWG Hook-Up Wire 10/30 Green 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

422010 GR005

DigiKey Part Number
422010GR005-ND
Manufacturer
Manufacturer Product Number
422010 GR005
Description
HOOK-UP STRND 20AWG GRN 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.057" (1.45mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
10/30
Ratings
UL Style 1061
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 209
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 257,36000 Kč1 257,36 Kč
21 196,88500 Kč2 393,77 Kč
31 162,66000 Kč3 487,98 Kč
51 120,74800 Kč5 603,74 Kč
71 093,81571 Kč7 656,71 Kč
101 065,90000 Kč10 659,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 257,36000 Kč
Unit Price with VAT:1 521,40560 Kč
Alternate Color
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 427
Unit Price: 1 257,36000 Kč
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 19
Unit Price: 1 257,36000 Kč
HOOK-UP STRND 20AWG RED 100'
In-Stock: 69
Unit Price: 1 257,36000 Kč
HOOK-UP STRND 20AWG SLATE 100'
In-Stock: 6
Unit Price: 1 257,36000 Kč
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 23
Unit Price: 1 257,36000 Kč
Alternate Length
HOOK-UP STRND 20AWG GREEN
In-Stock: 0
Unit Price: 2,30986 Kč
HOOK-UP STRND 20AWG GRN 1000'
In-Stock: 1
Unit Price: 9 384,22000 Kč