
421816 YL005 | |
|---|---|
DigiKey Part Number | 421816YL005-ND |
Manufacturer | |
Manufacturer Product Number | 421816 YL005 |
Description | HOOK-UP STRND 18AWG YLW 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.067" (1.70mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 573,07000 Kč | 1 573,07 Kč |
| 2 | 1 497,18000 Kč | 2 994,36 Kč |
| 3 | 1 454,27333 Kč | 4 362,82 Kč |
| 5 | 1 401,67800 Kč | 7 008,39 Kč |
| 7 | 1 367,95000 Kč | 9 575,65 Kč |
| 10 | 1 332,90700 Kč | 13 329,07 Kč |
| 25 | 1 246,26120 Kč | 31 156,53 Kč |
| 50 | 1 183,77620 Kč | 59 188,81 Kč |
| 100 | 1 143,59600 Kč | 114 359,60 Kč |
| Unit Price without VAT: | 1 573,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 903,41470 Kč |






