HOOK-UP STRANDED RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

421816 RD005

DigiKey Part Number
421816RD005-ND
Manufacturer
Manufacturer Product Number
421816 RD005
Description
HOOK-UP STRND 18AWG RED 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Red 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.067" (1.70mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 573,07000 Kč1 573,07 Kč
21 497,18000 Kč2 994,36 Kč
31 454,27333 Kč4 362,82 Kč
51 401,67800 Kč7 008,39 Kč
71 367,95000 Kč9 575,65 Kč
101 332,90700 Kč13 329,07 Kč
251 246,26120 Kč31 156,53 Kč
501 183,77620 Kč59 188,81 Kč
1001 143,59600 Kč114 359,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 573,07000 Kč
Unit Price with VAT:1 903,41470 Kč
Alternate Length
HOOK-UP STRND 18AWG RED
In-Stock: 1000
Unit Price: 8,46168 Kč
HOOK-UP STRND 18AWG RED
In-Stock: 0
Unit Price: 2,99630 Kč