14 AWG Hook-Up Wire 41/30 White 25kV 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391462 WH005

DigiKey Part Number
391462WH005-ND
Manufacturer
Manufacturer Product Number
391462 WH005
Description
HOOK-UP STRND 14AWG WHT 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 White 25kV 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.198" (5.03mm)
Jacket (Insulation) Thickness
0.062" (1.57mm)
Length
100.0' (30.5m)
Voltage
25kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
122 279,51000 Kč22 279,51 Kč
221 171,23500 Kč42 342,47 Kč
320 543,81333 Kč61 631,44 Kč
519 774,36200 Kč98 871,81 Kč
719 280,00429 Kč134 960,03 Kč
1018 766,43800 Kč187 664,38 Kč
2518 457,24200 Kč461 431,05 Kč
Manufacturers Standard Package
Unit Price without VAT:22 279,51000 Kč
Unit Price with VAT:26 958,20710 Kč
Alternate Length
HOOK-UP STRND 14AWG WHITE
In-Stock: 0
Unit Price: 65,30399 Kč
HOOK-UP STRND 14AWG WHT 3000'
In-Stock: 0
Unit Price: 33 870,40000 Kč
HOOK-UP STRND 14AWG WHT 500'
In-Stock: 2
Unit Price: 47 344,40000 Kč