391462 WH212 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 5
Unit Price: 51 690,99000 Kč
Datasheet
14 AWG Hook-Up Wire 41/30 White 25kV 3000' (914.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391462 WH212

DigiKey Part Number
391462WH212-ND
Manufacturer
Manufacturer Product Number
391462 WH212
Description
HOOK-UP STRND 14AWG WHT 3000'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 White 25kV 3000' (914.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.198" (5.03mm)
Jacket (Insulation) Thickness
0.062" (1.57mm)
Length
3000' (914.4m)
Voltage
25kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 14AWG WHT 100'
In-Stock: 1
Unit Price: 22 279,51000 Kč
HOOK-UP STRND 14AWG WHITE
In-Stock: 0
Unit Price: 65,30399 Kč
HOOK-UP STRND 14AWG WHT 500'
In-Stock: 2
Unit Price: 47 344,40000 Kč