14 AWG Hook-Up Wire 41/30 White 25kV 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391462 WH002

DigiKey Part Number
391462WH002-ND
Manufacturer
Manufacturer Product Number
391462 WH002
Description
HOOK-UP STRND 14AWG WHT 500'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 White 25kV 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.198" (5.03mm)
Jacket (Insulation) Thickness
0.062" (1.57mm)
Length
500.0' (152.4m)
Voltage
25kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
147 344,40000 Kč47 344,40 Kč
244 963,43500 Kč89 926,87 Kč
343 615,15667 Kč130 845,47 Kč
541 961,22800 Kč209 806,14 Kč
741 481,00857 Kč290 367,06 Kč
Manufacturers Standard Package
Unit Price without VAT:47 344,40000 Kč
Unit Price with VAT:57 286,72400 Kč
Alternate Length
HOOK-UP STRND 14AWG WHT 100'
In-Stock: 1
Unit Price: 22 279,51000 Kč
HOOK-UP STRND 14AWG WHITE
In-Stock: 0
Unit Price: 65,30399 Kč
HOOK-UP STRND 14AWG WHT 3000'
In-Stock: 0
Unit Price: 33 870,40000 Kč