
390462 WH005 | |
|---|---|
DigiKey Part Number | 390462WH005-ND |
Manufacturer | |
Manufacturer Product Number | 390462 WH005 |
Description | HOOK-UP STRND 4AWG WHT 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 AWG Hook-Up Wire 133/25 White 25kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 133/25 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.393" (9.98mm) | |
Jacket (Insulation) Thickness | 0.062" (1.57mm) | |
Length | 100.0' (30.5m) | |
Voltage | 25kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48 412,99000 Kč | 48 412,99 Kč |
| Unit Price without VAT: | 48 412,99000 Kč |
|---|---|
| Unit Price with VAT: | 58 579,71790 Kč |


