22 AWG Hook-Up Wire 7/30 Blue 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3071 BL001

DigiKey Part Number
A2101L-1000-ND
Manufacturer
Manufacturer Product Number
3071 BL001
Description
HOOK-UP STRND 22AWG BLUE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Blue 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.094" (2.38mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/30
Ratings
ISO 10993, UL Style 1015
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 979,24000 Kč7 979,24 Kč
27 587,62500 Kč15 175,25 Kč
37 365,89000 Kč22 097,67 Kč
57 111,72800 Kč35 558,64 Kč
Manufacturers Standard Package
Unit Price without VAT:7 979,24000 Kč
Unit Price with VAT:9 654,88040 Kč
Alternate Color
HOOK-UP STRND 22AWG BLACK 1000'
In-Stock: 13
Unit Price: 7 979,24000 Kč
HOOK-UP STRND 22AWG WHITE 1000'
In-Stock: 16
Unit Price: 8 298,41000 Kč
HOOK-UP STRND 22AWG RED 1000'
In-Stock: 3
Unit Price: 7 979,24000 Kč
HOOK-UP STRND 22AWG GREEN 1000'
In-Stock: 0
Unit Price: 7 979,24000 Kč
HOOK-UP STRND 22AWG ORANGE 1000'
In-Stock: 2
Unit Price: 7 979,24000 Kč
Alternate Length
HOOK-UP STRND 22AWG BLUE 100'
In-Stock: 16
Unit Price: 1 799,11000 Kč