Blue 22 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 22 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-06-L2-D

DigiKey Part Number
0002062101-06-L2-D-ND
Manufacturer
Manufacturer Product Number
0002062101-06-L2-D
Description
6" PRE-CRIMP A2101 BLUE
Customer Reference
Detailed Description
Blue 22 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
6.00" (152.40mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,47600 Kč154,76 Kč
3014,32767 Kč429,83 Kč
5013,81660 Kč690,83 Kč
10013,15730 Kč1 315,73 Kč
25012,33256 Kč3 083,14 Kč
50011,74334 Kč5 871,67 Kč
1 00011,18269 Kč11 182,69 Kč
2 50010,48245 Kč26 206,12 Kč
5 0009,98232 Kč49 911,60 Kč
Manufacturers Standard Package
Unit Price without VAT:15,47600 Kč
Unit Price with VAT:18,72596 Kč
Alternate Color
6" PRE-CRIMP A2101 BLACK
In-Stock: 0
Unit Price: 15,47600 Kč
6" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: 15,47600 Kč
6" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: 15,47600 Kč
6" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: 15,47600 Kč
6" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: 15,47600 Kč
Alternate Length
2" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 13,85900 Kč
3" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 14,27900 Kč
4" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 14,67800 Kč
5" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 15,07700 Kč
8" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: 16,29400 Kč