
286 SV005 | |
|---|---|
DigiKey Part Number | 286SV005-ND |
Manufacturer | |
Manufacturer Product Number | 286 SV005 |
Description | WIRE BUS BAR 14AWG NONE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Bus Bar Wire Solid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Jacket (Insulation) Thickness | - | |
Length | 100.0' (30.5m) | |
Voltage | - | |
Operating Temperature | 0°C ~ 200°C | |
Jacket Color | - | |
Ratings | ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 599,25000 Kč | 6 599,25 Kč |
| 2 | 6 276,19500 Kč | 12 552,39 Kč |
| 3 | 6 093,41000 Kč | 18 280,23 Kč |
| 5 | 5 869,31800 Kč | 29 346,59 Kč |
| 7 | 5 725,40429 Kč | 40 077,83 Kč |
| 10 | 5 575,95600 Kč | 55 759,56 Kč |
| Unit Price without VAT: | 6 599,25000 Kč |
|---|---|
| Unit Price with VAT: | 7 985,09250 Kč |












