
RPF1015331M050K | |
|---|---|
DigiKey Part Number | 478-RPF1015331M050KCT-ND - Cut Tape (CT) 478-RPF1015331M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF1015331M050K |
Description | CAP ALUM POLY 330UF 20% 50V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.7 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 50 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 22mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 Kč | 31,07 Kč |
| 10 | 20,06300 Kč | 200,63 Kč |
| 50 | 15,44140 Kč | 772,07 Kč |
| 100 | 13,98360 Kč | 1 398,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 11,25085 Kč | 6 750,51 Kč |
| 1 200 | 10,49762 Kč | 12 597,14 Kč |
| 1 800 | 10,11758 Kč | 18 211,64 Kč |
| 3 000 | 9,69405 Kč | 29 082,15 Kč |
| 4 200 | 9,44511 Kč | 39 669,46 Kč |
| 6 000 | 9,20465 Kč | 55 227,90 Kč |
| Unit Price without VAT: | 31,07000 Kč |
|---|---|
| Unit Price with VAT: | 37,59470 Kč |





