
50PZK330M10X20 | |
|---|---|
DigiKey Part Number | 1189-50PZK330M10X20-ND |
Manufacturer | |
Manufacturer Product Number | 50PZK330M10X20 |
Description | CAP ALUM HYBRID TH 50V 330UF 20% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 645 mA @ 100 Hz | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 45,94400 Kč | 459,44 Kč |
| 50 | 36,55340 Kč | 1 827,67 Kč |
| 100 | 33,59470 Kč | 3 359,47 Kč |
| 500 | 28,50394 Kč | 14 251,97 Kč |
| 1 000 | 26,90264 Kč | 26 902,64 Kč |
| 2 500 | 25,19508 Kč | 62 987,70 Kč |
| 5 000 | 24,15560 Kč | 120 778,00 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |




