
TMS320F28035MPNTEP | |
|---|---|
DigiKey Part Number | 296-50217-2-ND - Tape & Reel (TR) 296-50217-1-ND - Cut Tape (CT) 296-50217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS320F28035MPNTEP |
Description | IC MCU 32BIT 128KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 60MHz 128KB (64K x 16) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28035MPNTEP Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 10K x 16 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.995V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -55°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 60MHz | Supplier Device Package 80-LQFP (12x12) |
Connectivity CANbus, I2C, LINbus, SCI, SPI, UART/USART | Package / Case 80-LQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 727,16000 Kč | 727,16 Kč |
| 10 | 589,70800 Kč | 5 897,08 Kč |
| 25 | 555,38040 Kč | 13 884,51 Kč |
| 100 | 528,71280 Kč | 52 871,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 499,65412 Kč | 124 913,53 Kč |
| Unit Price without VAT: | 727,16000 Kč |
|---|---|
| Unit Price with VAT: | 879,86360 Kč |






