
SM320F2812PGFMEP | |
|---|---|
DigiKey Part Number | 296-22573-ND |
Manufacturer | |
Manufacturer Product Number | SM320F2812PGFMEP |
Description | IC MCU 32BIT 256KB FLASH 176LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 150MHz 256KB (128K x 16) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | SM320F2812PGFMEP Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 18K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.81V ~ 2V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -55°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 150MHz | Supplier Device Package 176-LQFP (24x24) |
Connectivity CANbus, EBI/EMI, McBSP, SCI, SPI, UART/USART | Package / Case 176-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 579,47000 Kč | 1 579,47 Kč |
| 10 | 1 312,06000 Kč | 13 120,60 Kč |
| 40 | 1 217,18050 Kč | 48 687,22 Kč |
| 120 | 1 164,26908 Kč | 139 712,29 Kč |
| Unit Price without VAT: | 1 579,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 911,15870 Kč |




