MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 32KB (32K x 8 + 256B) FLASH 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F2274MDATEP

DigiKey Part Number
296-25813-2-ND - Tape & Reel (TR)
296-25813-1-ND - Cut Tape (CT)
296-25813-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F2274MDATEP
Description
IC MCU 16BIT 32KB FLASH 38TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 32KB (32K x 8 + 256B) FLASH 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430F2274MDATEP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
1K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 12x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MSP430 CPU16
Operating Temperature
-55°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
38-TSSOP
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Package / Case
38-TSSOP (0.240", 6.10mm Width)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 198
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1386,99000 Kč386,99 Kč
10307,70500 Kč3 077,05 Kč
25287,87400 Kč7 196,85 Kč
100266,08880 Kč26 608,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250255,70272 Kč63 925,68 Kč
500249,44322 Kč124 721,61 Kč
750246,30849 Kč184 731,37 Kč
Manufacturers Standard Package
Unit Price without VAT:386,99000 Kč
Unit Price with VAT:468,25790 Kč

Other Suppliers on DigiKey

18In Stock
Ships from Rochester Electronics, LLC