
286 SV001 | |
|---|---|
DigiKey Part Number | A286SV-1000-ND |
Manufacturer | |
Manufacturer Product Number | 286 SV001 |
Description | WIRE BUS BAR 14AWG NONE 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Bus Bar Wire Solid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Jacket (Insulation) Thickness | - | |
Length | 1000.0' (304.8m) | |
Voltage | - | |
Operating Temperature | 0°C ~ 200°C | |
Jacket Color | - | |
Ratings | ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43 453,47000 Kč | 43 453,47 Kč |
| 2 | 41 272,51500 Kč | 82 545,03 Kč |
| 3 | 40 037,02667 Kč | 120 111,08 Kč |
| 5 | 38 522,21600 Kč | 192 611,08 Kč |
| 7 | 37 548,77429 Kč | 262 841,42 Kč |
| 10 | 36 537,33900 Kč | 365 373,39 Kč |
| Unit Price without VAT: | 43 453,47000 Kč |
|---|---|
| Unit Price with VAT: | 52 578,69870 Kč |


