


2853/1 GR005 | |
|---|---|
DigiKey Part Number | 2853/1GR005-ND |
Manufacturer | |
Manufacturer Product Number | 2853/1 GR005 |
Description | HOOK-UP SOLID 26AWG GREEN 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.036" (0.91mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 316,35000 Kč | 4 316,35 Kč |
| 2 | 4 105,95000 Kč | 8 211,90 Kč |
| 3 | 3 986,89000 Kč | 11 960,67 Kč |
| 5 | 3 840,99600 Kč | 19 204,98 Kč |
| 7 | 3 747,33286 Kč | 26 231,33 Kč |
| 10 | 3 650,04000 Kč | 36 500,40 Kč |
| 25 | 3 409,37800 Kč | 85 234,45 Kč |
| 50 | 3 235,74140 Kč | 161 787,07 Kč |
| 100 | 3 171,74790 Kč | 317 174,79 Kč |
| Unit Price without VAT: | 4 316,35000 Kč |
|---|---|
| Unit Price with VAT: | 5 222,78350 Kč |







