


2853/1 GR001 | |
|---|---|
DigiKey Part Number | 2853/1GR001-ND |
Manufacturer | |
Manufacturer Product Number | 2853/1 GR001 |
Description | HOOK-UP SOLID 26AWG GREEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid Green 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.036" (0.91mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,99182 Kč | 24 991,82 Kč |
| 2 000 | 23,73845 Kč | 47 476,90 Kč |
| 3 000 | 23,02879 Kč | 69 086,37 Kč |
| 5 000 | 22,15835 Kč | 110 791,75 Kč |
| 7 000 | 21,59893 Kč | 151 192,51 Kč |
| 10 000 | 21,58857 Kč | 215 885,70 Kč |
| Unit Price without VAT: | 24,99182 Kč |
|---|---|
| Unit Price with VAT: | 30,24010 Kč |



