


2842/7 WH001 | |
|---|---|
DigiKey Part Number | A2842/7W-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2842/7 WH001 |
Description | HOOK-UP STRND 28AWG WHT 1000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 White 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 137,08000 Kč | 20 137,08 Kč |
| 2 | 19 137,36500 Kč | 38 274,73 Kč |
| 3 | 18 571,26000 Kč | 55 713,78 Kč |
| 5 | 17 877,19400 Kč | 89 385,97 Kč |
| 7 | 17 431,28000 Kč | 122 018,96 Kč |
| 10 | 16 968,23200 Kč | 169 682,32 Kč |
| Unit Price without VAT: | 20 137,08000 Kč |
|---|---|
| Unit Price with VAT: | 24 365,86680 Kč |






