


2842/7 YL001 | |
|---|---|
DigiKey Part Number | A2842/7Y-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2842/7 YL001 |
Description | HOOK-UP STRND 28AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Yellow 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 721,53000 Kč | 19 721,53 Kč |
| 2 | 18 741,97500 Kč | 37 483,95 Kč |
| 3 | 18 187,55667 Kč | 54 562,67 Kč |
| 5 | 17 507,62800 Kč | 87 538,14 Kč |
| 7 | 17 070,83429 Kč | 119 495,84 Kč |
| 10 | 16 617,08200 Kč | 166 170,82 Kč |
| 25 | 16 191,55800 Kč | 404 788,95 Kč |
| Unit Price without VAT: | 19 721,53000 Kč |
|---|---|
| Unit Price with VAT: | 23 863,05130 Kč |




