


2842/7 YL005 | |
|---|---|
DigiKey Part Number | 2842/7YL005-ND |
Manufacturer | |
Manufacturer Product Number | 2842/7 YL005 |
Description | HOOK-UP STRND 28AWG 250V YW 100' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Yellow 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.027" (0.69mm) |
Mfr | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 250V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/36 | Qualification MIL-W-16878/6 Type ET |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 453,12000 Kč | 3 453,12 Kč |
| 2 | 3 285,24000 Kč | 6 570,48 Kč |
| 3 | 3 190,36667 Kč | 9 571,10 Kč |
| 5 | 3 073,98200 Kč | 15 369,91 Kč |
| 7 | 2 999,29429 Kč | 20 995,06 Kč |
| 10 | 2 921,68300 Kč | 29 216,83 Kč |
| Unit Price without VAT: | 3 453,12000 Kč |
|---|---|
| Unit Price with VAT: | 4 178,27520 Kč |




