28 AWG Hook-Up Wire 7/36 Black 250V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 AWG Hook-Up Wire 7/36 Black 250V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2842/7 BK001

DigiKey Part Number
A2842/7B-1000-ND
Manufacturer
Manufacturer Product Number
2842/7 BK001
Description
HOOK-UP STRND 28AWG BLACK 1000'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Black 250V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.027" (0.69mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
1000.0' (304.8m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/6 Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
119 362,68000 Kč19 362,68 Kč
218 401,28000 Kč36 802,56 Kč
317 857,05000 Kč53 571,15 Kč
517 189,63400 Kč85 948,17 Kč
716 761,02286 Kč117 327,16 Kč
1016 315,61400 Kč163 156,14 Kč
2515 875,53800 Kč396 888,45 Kč
Manufacturers Standard Package
Unit Price without VAT:19 362,68000 Kč
Unit Price with VAT:23 428,84280 Kč
Alternate Color
HOOK-UP STRND 28AWG RED 1000'
In-Stock: 10
Unit Price: 19 362,68000 Kč
HOOK-UP STRND 28AWG WHT 1000'
In-Stock: 37
Unit Price: 19 362,68000 Kč
Alternate Length
HOOK-UP STRND 28AWG BLACK 100'
In-Stock: 66
Unit Price: 3 453,12000 Kč