


2842/7 BR005 | |
|---|---|
DigiKey Part Number | 2842/7BR005-ND |
Manufacturer | |
Manufacturer Product Number | 2842/7 BR005 |
Description | HOOK-UP STRND 28AWG BRN 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Brown 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 453,12000 Kč | 3 453,12 Kč |
| 2 | 3 285,24000 Kč | 6 570,48 Kč |
| 3 | 3 190,36667 Kč | 9 571,10 Kč |
| 5 | 3 073,98200 Kč | 15 369,91 Kč |
| 7 | 2 999,29429 Kč | 20 995,06 Kč |
| 10 | 2 921,68300 Kč | 29 216,83 Kč |
| Unit Price without VAT: | 3 453,12000 Kč |
|---|---|
| Unit Price with VAT: | 4 178,27520 Kč |




