


2842/7 BR001 | |
|---|---|
DigiKey Part Number | 2842/7BR001-ND |
Manufacturer | |
Manufacturer Product Number | 2842/7 BR001 |
Description | HOOK-UP STRND 28AWG BRN 1000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Brown 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 510,22000 Kč | 20 510,22 Kč |
| 2 | 19 491,60500 Kč | 38 983,21 Kč |
| 3 | 18 914,93000 Kč | 56 744,79 Kč |
| 5 | 18 207,78600 Kč | 91 038,93 Kč |
| 7 | 17 753,53857 Kč | 124 274,77 Kč |
| 10 | 17 281,64800 Kč | 172 816,48 Kč |
| Unit Price without VAT: | 20 510,22000 Kč |
|---|---|
| Unit Price with VAT: | 24 817,36620 Kč |


