
1332-14-1-0100-003-1-TS | |
|---|---|
DigiKey Part Number | 1175-1332-14-1-0100-003-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-14-1-0100-003-1-TS |
Description | UL1332, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0150" Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0150" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.101" (2.57mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,27410 Kč | 1 927,41 Kč |
| 200 | 18,33965 Kč | 3 667,93 Kč |
| 300 | 17,81120 Kč | 5 343,36 Kč |
| 500 | 17,16376 Kč | 8 581,88 Kč |
| 700 | 16,74800 Kč | 11 723,60 Kč |
| 1 000 | 16,31671 Kč | 16 316,71 Kč |
| Unit Price without VAT: | 19,27410 Kč |
|---|---|
| Unit Price with VAT: | 23,32166 Kč |







