
2834 WH005 | |
|---|---|
DigiKey Part Number | 2834WH005-ND |
Manufacturer | |
Manufacturer Product Number | 2834 WH005 |
Description | CBL 1 COND 22AWG 600V WHITE 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Shielded Wire 19/34 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.092" (2.34mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/34 | Qualification MIL-W-16878/4 Type E |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48 498,66000 Kč | 48 498,66 Kč |
| 2 | 46 060,37500 Kč | 92 120,75 Kč |
| 3 | 44 679,26333 Kč | 134 037,79 Kč |
| 5 | 42 985,76200 Kč | 214 928,81 Kč |
| 7 | 41 897,22000 Kč | 293 280,54 Kč |
| 10 | 40 811,94400 Kč | 408 119,44 Kč |
| Unit Price without VAT: | 48 498,66000 Kč |
|---|---|
| Unit Price with VAT: | 58 683,37860 Kč |






