
2624 GR005 | |
|---|---|
DigiKey Part Number | 216-2624GR005-ND |
Manufacturer | |
Manufacturer Product Number | 2624 GR005 |
Description | HOOK-UP STRND 24AWG GREEN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.038" (0.96mm) | |
Jacket (Insulation) Thickness | 0.007" (0.18mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | UL Style 11905 | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 36,49230 Kč | 3 649,23 Kč |
| 200 | 34,71040 Kč | 6 942,08 Kč |
| 300 | 33,70247 Kč | 10 110,74 Kč |
| 500 | 32,46752 Kč | 16 233,76 Kč |
| 700 | 31,67424 Kč | 22 171,97 Kč |
| 1 000 | 30,85025 Kč | 30 850,25 Kč |
| 2 500 | 28,81231 Kč | 72 030,77 Kč |
| 5 000 | 28,79888 Kč | 143 994,40 Kč |
| Unit Price without VAT: | 36,49230 Kč |
|---|---|
| Unit Price with VAT: | 44,15568 Kč |







