
2624 BK001 | |
|---|---|
DigiKey Part Number | 216-2624BK001-ND |
Manufacturer | |
Manufacturer Product Number | 2624 BK001 |
Description | HOOK-UP STRND 24AWG BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.038" (0.96mm) | |
Jacket (Insulation) Thickness | 0.007" (0.18mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | UL Style 11905 | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,16447 Kč | 23 164,47 Kč |
| 2 000 | 22,00399 Kč | 44 007,98 Kč |
| 3 000 | 21,34709 Kč | 64 041,27 Kč |
| 5 000 | 21,16674 Kč | 105 833,70 Kč |
| Unit Price without VAT: | 23,16447 Kč |
|---|---|
| Unit Price with VAT: | 28,02901 Kč |








