
2616 BK005 | |
|---|---|
DigiKey Part Number | 216-2616BK005-ND |
Manufacturer | |
Manufacturer Product Number | 2616 BK005 |
Description | HOOK-UP STRND 16AWG BLACK 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/0.0117" Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.007" (0.18mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | UL Style 11905 | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 851,72000 Kč | 5 851,72 Kč |
| 2 | 5 565,62500 Kč | 11 131,25 Kč |
| 3 | 5 403,62667 Kč | 16 210,88 Kč |
| 5 | 5 205,15200 Kč | 26 025,76 Kč |
| 7 | 5 077,64571 Kč | 35 543,52 Kč |
| 10 | 4 945,23900 Kč | 49 452,39 Kč |
| Unit Price without VAT: | 5 851,72000 Kč |
|---|---|
| Unit Price with VAT: | 7 080,58120 Kč |











