



25062 BK005 | |
|---|---|
DigiKey Part Number | 25062BK005-ND |
Manufacturer | |
Manufacturer Product Number | 25062 BK005 |
Description | CABLE 2COND 18AWG BLACK 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.226" (5.74mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | ISO 10993, UL Style 20668 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 230,45000 Kč | 7 230,45 Kč |
| 2 | 6 875,90000 Kč | 13 751,80 Kč |
| 3 | 6 675,19333 Kč | 20 025,58 Kč |
| 5 | 6 429,29400 Kč | 32 146,47 Kč |
| 7 | 6 271,38286 Kč | 43 899,68 Kč |
| 10 | 6 107,33100 Kč | 61 073,31 Kč |
| Unit Price without VAT: | 7 230,45000 Kč |
|---|---|
| Unit Price with VAT: | 8 748,84450 Kč |






