



25052 BK005 | |
|---|---|
DigiKey Part Number | 25052BK005-ND |
Manufacturer | |
Manufacturer Product Number | 25052 BK005 |
Description | CABLE 2COND 20AWG BLACK 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.208" (5.28mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | ISO 10993, UL Style 20668 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 778,23000 Kč | 5 778,23 Kč |
| 2 | 5 495,59500 Kč | 10 991,19 Kč |
| 3 | 5 335,73333 Kč | 16 007,20 Kč |
| 5 | 5 139,72200 Kč | 25 698,61 Kč |
| 7 | 5 013,84286 Kč | 35 096,90 Kč |
| 10 | 4 883,16900 Kč | 48 831,69 Kč |
| Unit Price without VAT: | 5 778,23000 Kč |
|---|---|
| Unit Price with VAT: | 6 991,65830 Kč |














