
2421C SL005 | |
|---|---|
DigiKey Part Number | A2421CSL-100-ND |
Manufacturer | |
Manufacturer Product Number | 2421C SL005 |
Description | CABLE 2CON 18AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 16/30 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.202" (5.13mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 260,99000 Kč | 3 260,99 Kč |
| 2 | 3 102,56000 Kč | 6 205,12 Kč |
| 3 | 3 012,86333 Kč | 9 038,59 Kč |
| 5 | 2 903,01600 Kč | 14 515,08 Kč |
| 7 | 2 832,48000 Kč | 19 827,36 Kč |
| 10 | 2 759,24200 Kč | 27 592,42 Kč |
| Unit Price without VAT: | 3 260,99000 Kč |
|---|---|
| Unit Price with VAT: | 3 945,79790 Kč |











