
2421C SL021 | |
|---|---|
DigiKey Part Number | 2421CSL021-ND |
Manufacturer | |
Manufacturer Product Number | 2421C SL021 |
Description | CABLE 2COND 18AWG SHLD 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 16/30 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.202" (5.13mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 198,95000 Kč | 21 198,95 Kč |
| 2 | 20 145,69000 Kč | 40 291,38 Kč |
| 3 | 19 549,41667 Kč | 58 648,25 Kč |
| 5 | 18 818,28200 Kč | 94 091,41 Kč |
| 7 | 18 348,53286 Kč | 128 439,73 Kč |
| 10 | 17 860,54200 Kč | 178 605,42 Kč |
| Unit Price without VAT: | 21 198,95000 Kč |
|---|---|
| Unit Price with VAT: | 25 650,72950 Kč |






