
2421C SL002 | |
|---|---|
DigiKey Part Number | A2421CSL-500-ND |
Manufacturer | |
Manufacturer Product Number | 2421C SL002 |
Description | CABLE 2COND 18AWG SLATE SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.202" (5.13mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,30240 Kč | 11 151,20 Kč |
| 1 000 | 21,19706 Kč | 21 197,06 Kč |
| 1 500 | 20,98176 Kč | 31 472,64 Kč |
| Unit Price without VAT: | 22,30240 Kč |
|---|---|
| Unit Price with VAT: | 26,98590 Kč |







