
2412C SL005 | |
|---|---|
DigiKey Part Number | 2412CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 2412C SL005 |
Description | CABLE 2COND 20AWG SLATE SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 7/28 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.184" (4.67mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 31,25760 Kč | 3 125,76 Kč |
| 200 | 29,73525 Kč | 5 947,05 Kč |
| 300 | 28,87363 Kč | 8 662,09 Kč |
| 500 | 27,81816 Kč | 13 909,08 Kč |
| 700 | 27,14021 Kč | 18 998,15 Kč |
| 1 000 | 26,43627 Kč | 26 436,27 Kč |
| Unit Price without VAT: | 31,25760 Kč |
|---|---|
| Unit Price with VAT: | 37,82170 Kč |







