
2411C SL005 | |
|---|---|
DigiKey Part Number | 2411CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 2411C SL005 |
Description | CABLE 2CON 20AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 7/28 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.184" (4.67mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 968,28000 Kč | 2 968,28 Kč |
| 2 | 2 824,23000 Kč | 5 648,46 Kč |
| 3 | 2 742,76000 Kč | 8 228,28 Kč |
| 5 | 2 642,89200 Kč | 13 214,46 Kč |
| 7 | 2 578,79429 Kč | 18 051,56 Kč |
| 10 | 2 512,22200 Kč | 25 122,22 Kč |
| Unit Price without VAT: | 2 968,28000 Kč |
|---|---|
| Unit Price with VAT: | 3 591,61880 Kč |





