
2412C SL002 | |
|---|---|
DigiKey Part Number | 2412CSL002-ND |
Manufacturer | |
Manufacturer Product Number | 2412C SL002 |
Description | CABLE 2CON 20AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 20 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 7/28 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.184" (4.67mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 332,14000 Kč | 9 332,14 Kč |
| 2 | 8 873,23000 Kč | 17 746,46 Kč |
| 3 | 8 613,45000 Kč | 25 840,35 Kč |
| 5 | 8 413,10000 Kč | 42 065,50 Kč |
| Unit Price without VAT: | 9 332,14000 Kč |
|---|---|
| Unit Price with VAT: | 11 291,88940 Kč |





