
2412C SL022 | |
|---|---|
DigiKey Part Number | 2412CSL022-ND |
Manufacturer | |
Manufacturer Product Number | 2412C SL022 |
Description | CABLE 2CON 20AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 20 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 7/28 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.184" (4.67mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 287,63000 Kč | 9 287,63 Kč |
| 2 | 8 830,81500 Kč | 17 661,63 Kč |
| 3 | 8 572,22333 Kč | 25 716,67 Kč |
| 5 | 8 369,88600 Kč | 41 849,43 Kč |
| Unit Price without VAT: | 9 287,63000 Kč |
|---|---|
| Unit Price with VAT: | 11 238,03230 Kč |





