
1932/3 BK003 | |
|---|---|
DigiKey Part Number | A1932/3B-100-ND |
Manufacturer | |
Manufacturer Product Number | 1932/3 BK003 |
Description | CABLE 3COND 18AWG BLACK 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.309" (7.85mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0340" (0.864mm) | |
Conductor Insulation | Rubber | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 488,45000 Kč | 4 488,45 Kč |
| 2 | 4 269,63000 Kč | 8 539,26 Kč |
| 3 | 4 145,79333 Kč | 12 437,38 Kč |
| 5 | 3 993,98600 Kč | 19 969,93 Kč |
| 7 | 3 896,54857 Kč | 27 275,84 Kč |
| 10 | 3 795,30900 Kč | 37 953,09 Kč |
| 25 | 3 544,87440 Kč | 88 621,86 Kč |
| 50 | 3 364,19500 Kč | 168 209,75 Kč |
| 100 | 3 309,57460 Kč | 330 957,46 Kč |
| Unit Price without VAT: | 4 488,45000 Kč |
|---|---|
| Unit Price with VAT: | 5 431,02450 Kč |





