1932/3 BK003, 195x/3T BK003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1932/3 BK003

DigiKey Part Number
A1932/3B-50-ND
Manufacturer
Manufacturer Product Number
1932/3 BK003
Description
CABLE 3COND 18AWG BLACK 50'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 18 AWG 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.309" (7.85mm)
Shield Type
-
Length
50.00' (15.24m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0340" (0.864mm)
Conductor Insulation
Rubber
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 373,34000 Kč2 373,34 Kč
22 258,38500 Kč4 516,77 Kč
32 193,43667 Kč6 580,31 Kč
52 113,72400 Kč10 568,62 Kč
72 062,58857 Kč14 438,12 Kč
102 009,46400 Kč20 094,64 Kč
251 878,08280 Kč46 952,07 Kč
501 783,32800 Kč89 166,40 Kč
1001 692,35380 Kč169 235,38 Kč
Manufacturers Standard Package
Unit Price without VAT:2 373,34000 Kč
Unit Price with VAT:2 871,74140 Kč
Alternate Length
CABLE 3COND 18AWG BLACK 250'
In-Stock: 7
Unit Price: 16 478,35000 Kč
CABLE 3COND 18AWG BLACK 10'
In-Stock: 23
Unit Price: 517,65000 Kč
CABLE 3COND 18AWG BLACK 100'
In-Stock: 0
Unit Price: 4 483,28000 Kč