
1932/3 BK003 | |
|---|---|
DigiKey Part Number | A1932/3B-10-ND |
Manufacturer | |
Manufacturer Product Number | 1932/3 BK003 |
Description | CABLE 3COND 18AWG BLACK 10' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 18 AWG 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.309" (7.85mm) | |
Shield Type | - | |
Length | 10.00' (3.05m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0340" (0.864mm) | |
Conductor Insulation | Rubber | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,25000 Kč | 518,25 Kč |
| 2 | 493,46500 Kč | 986,93 Kč |
| 3 | 479,43667 Kč | 1 438,31 Kč |
| 5 | 462,30200 Kč | 2 311,51 Kč |
| 7 | 451,32714 Kč | 3 159,29 Kč |
| 10 | 439,90900 Kč | 4 399,09 Kč |
| 25 | 411,69240 Kč | 10 292,31 Kč |
| 50 | 391,36240 Kč | 19 568,12 Kč |
| 100 | 371,85920 Kč | 37 185,92 Kč |
| Unit Price without VAT: | 518,25000 Kč |
|---|---|
| Unit Price with VAT: | 627,08250 Kč |




