
1899C SL005 | |
|---|---|
DigiKey Part Number | A1899CS-100-ND |
Manufacturer | |
Manufacturer Product Number | 1899C SL005 |
Description | CABLE 2COND 16AWG SLATE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.222" (5.64mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 19/0.0117" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 220,81000 Kč | 4 220,81 Kč |
| 2 | 4 015,24000 Kč | 8 030,48 Kč |
| 3 | 3 898,91000 Kč | 11 696,73 Kč |
| 5 | 3 756,33200 Kč | 18 781,66 Kč |
| 7 | 3 664,78143 Kč | 25 653,47 Kč |
| 10 | 3 569,72300 Kč | 35 697,23 Kč |
| Unit Price without VAT: | 4 220,81000 Kč |
|---|---|
| Unit Price with VAT: | 5 107,18010 Kč |













