
1899C SL002 | |
|---|---|
DigiKey Part Number | A1899CS-500-ND |
Manufacturer | |
Manufacturer Product Number | 1899C SL002 |
Description | CABLE 2COND 16AWG SLATE 500' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 16 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.222" (5.64mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 19/0.0117" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 428,15000 Kč | 14 428,15 Kč |
| 2 | 13 714,63500 Kč | 27 429,27 Kč |
| 3 | 13 428,71000 Kč | 40 286,13 Kč |
| Unit Price without VAT: | 14 428,15000 Kč |
|---|---|
| Unit Price with VAT: | 17 458,06150 Kč |



