16 AWG Hook-Up Wire 19/29 White, Blue Stripe 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1858/19 WU001

DigiKey Part Number
1858/19WU001-ND
Manufacturer
Manufacturer Product Number
1858/19 WU001
Description
HOOKUP STRND 16AWG WHT/BLU 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 White, Blue Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.076" (1.93mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
115 302,92000 Kč15 302,92 Kč
214 545,52500 Kč29 091,05 Kč
314 304,67667 Kč42 914,03 Kč
Manufacturers Standard Package
Unit Price without VAT:15 302,92000 Kč
Unit Price with VAT:18 516,53320 Kč
Alternate Color
HOOK-UP STRAND 16AWG BLACK
In-Stock: 33000
Unit Price: 15,43206 Kč
HOOK-UP STRAND 16AWG BLUE
In-Stock: 4000
Unit Price: 14,83866 Kč
HOOK-UP STRAND 16AWG BROWN
In-Stock: 1001
Unit Price: 14,83866 Kč
HOOK-UP STRAND 16AWG GREEN
In-Stock: 3000
Unit Price: 14,83866 Kč
HOOK-UP STRAND 16AWG ORANGE
In-Stock: 2
Unit Price: 15 302,92000 Kč
Alternate Length
HOOK-UP STRND 16AWG WHT/BLU 100'
In-Stock: 26
Unit Price: 3 796,65000 Kč